KEMET CorporationCAS26C221KARFCCapacitor Ceramic Multilayer
Cap Ceramic Suppression X1/Y2 220pF 250VAC X7R 10% Pad SMD 2211 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X1/Y2 | |
| 2.5 | |
| 5.7 X 2.8 X 1.6 | |
| 2211 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 2.8 | |
| 1.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

