| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 71 |
| Output Power (W) | 850 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 110|230 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 3000VAC |
| Maximum Input Current (A) | 11 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±5 |
| Efficiency (%) | 92.5(Typ) |
| Configurable | No |
| Input Connector Type | IEC 320 C13 |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 1090 |
| Package Height | 40.89 |
| Package Width | 85.85 |