OmniOn Power™CAR0424FPXXXZ01AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 16.7A 400W
| Compliant with Exemption | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 16.7 | |
| 400 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 4.6 | |
| 47 to 63 | |
| 91(Typ) | |
| No | |
| No | |
| 120mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 40.13 |
| Package Width | 100.08 |
| Package Length | 205.74 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
