| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | ALVC |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 16 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.8@3.3V@5V |
| Absolute Propagation Delay Time (ns) | 12.3 |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 24 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 2.3/3 |
| Typical Operating Supply Voltage (V) | 2.5/3.3|2.5/5|3.3/5 |
| Maximum Operating Supply Voltage (V) | 3.6/5.5 |
| Maximum Quiescent Current (mA) | 0.04 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |