| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | SiC |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 2300 |
| Maximum Gate-Source Voltage (V) | 19 |
| Operating Junction Temperature (°C) | -40 to 150 |
| Maximum Continuous Drain Current (A) | 150 |
| Maximum Drain-Source Resistance (mOhm) | 78@15V |
| Typical Gate Charge @ Vgs (nC) | 30@15V |
| Typical Input Capacitance @ Vds (pF) | 760@600V |
| Maximum Power Dissipation (mW) | 710000(Typ) |
| Typical Fall Time (ns) | 4 |
| Typical Rise Time (ns) | 8 |
| Typical Turn-Off Delay Time (ns) | 13 |
| Typical Turn-On Delay Time (ns) | 7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Mounting | Screw |
| Package Height | 12.33 |
| Package Width | 56.7 |
| Package Length | 62.8 |
| PCB changed | 28 |
| Pin Count | 28 |