Fischer Elektronik GmbH & Co. KGCAB 4 GSConnector Jumpers and Shunts
Conn Jumper 2 POS 2.54mm ST
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 250VAC | |
| -40 | |
| 105 |
Looking to design components in parallel or series within your circuit? The CAB 4 GS connector from Fischer Elektronik is your solution. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A. CAB 4 GS is housed in black polybutylene terephthalate. This terminal block jumper has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

