TaoglasCAB.721Cable Assembly Coaxial
Cable Assembly 1.32mm Cable 0.1m 32AWG SMA to U.FL F-F Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.32mm Cable | |
| F-F | |
| SMA | |
| U.FL | |
| Silver Coated Copper | |
| 32 | |
| 0.1 | |
| 1.32 | |
| 0.22 | |
| 0.7 | |
| 90 | |
| Black | |
| 50 | |
| 545Ohm/Km | |
| 1000MOhm | |
| 30V | |
| 6 | |
| 5.1dB/m | |
| 69 | |
| 105 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Straight to Right Angle | |
| Silver Plated Copper | |
| 96pF/m | |
| Gold/Silver | |
| Braid | |
| Brass/Phosphor Bronze |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

