Aker TechnologyCAA-11.0592-18-1530-X-RCrystals
Crystal 11.0592MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 11.0592 | |
| ±15 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 60 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.8 |
| Package Width | 4.5 |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

