Top Searched
BeldenCA 6 LSConnector Circular
Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| No | |
| Gold | |
| Black | |
| 10 | |
| 250VDC|250VAC | |
| -40 | |
| 90 | |
| IP67 | |
| 5 | |
| Threaded | |
| 29 | |
| 61 |
Make a solid connection with this CA 6 LS connector from Belden . This male connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 90 °C. This product is 61 mm long with a diameter of 29 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

