Top Searched
BeldenCA 6 GSConnector Circular
Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| No | |
| Gold | |
| Black | |
| 10 | |
| 250VDC|250VAC | |
| -40 | |
| 90 | |
| IP67 | |
| 5 | |
| Threaded | |
| 38 | |
| 29.8 | |
| 29 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this CA 6 GS connector from Belden . It has a receptacle type gender. This male connector has 6 contacts that are plated with gold. It has a straight body orientation. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -40 to 90 °C. It uses the solder termination method. This product is 38 mm long, 29 mm tall and 29.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

