BeldenCA 3 LSConnector Circular
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Screw | |
| Silver | |
| Black | |
| 16 | |
| 250VDC|400VAC | |
| -40 | |
| 90 | |
| IP67 | |
| 3 | |
| 30 | |
| 61 |
This input/output m12 circular CA 3 LS connector from Belden is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This male connector has 4 contacts that are plated with silver. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 61 mm long with a diameter of 30 mm. It uses the screw termination method. This circular connector has an operating temperature of -40 to 90 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

