BeldenCA 3 LDConnector Circular

Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port

Use this CA 3 LD connector from Belden for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 3 contacts that are plated with gold. It has a plug type gender. This device has a maximum current rating of 16 A. It uses the screw termination method. This product is 61 mm long with a diameter of 30 mm. This circular connector has an operating temperature of -40 to 90 °C.

393 parts: Ships in 3 days

    Total$8.87Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 393 parts
      • Price: $8.8730

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.