ITT CannonCA3106R16-10S-F85Connector Circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Use only the best mil-c-5015 circular CA3106R16-10S-F85 connector from ITT to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 16-10. This device has a maximum current rating of 41 A. This product is 55.4 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.