ITT CannonCA3106E22-14P-15Connector Circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Make a solid connection with this mil-c-5015 circular CA3106E22-14P-15 connector from ITT. Its shell size is 22-14. This PL connector's 19 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 22 A. This product is 69.85 mm long and 48.01 mm deep with a diameter of 40.49 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

21 parts: Ships in 6 days

    Total$156.07Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 21 parts
      • Price: $156.07

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.