ITT CannonCA3106E14S-6P-F42Connector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 14S-6 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 29.36 | |
| 57.15 | |
| 34.11 |
This input/output mil-c-5015 circular CA3106E14S-6P-F42 connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-6. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long and 34.11 mm deep with a diameter of 29.36 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

