ITT CannonCA3102R20-18P-F80Connector Circular
Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 20-18 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 40.73 | |
| 38.1 | |
| 38.1 |
This CA3102R20-18P-F80 connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-18. It has a receptacle type gender. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 40.73 mm long, 38.1 mm tall and 38.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

