ITT CannonCA3102E22-22P-BConnector Circular
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 1 | |
| Bayonet Lock | |
| 500 | |
| 33.8 | |
| 41 | |
| 41 |
This mil-c-5015 circular CA3102E22-22P-B connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 22-22. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 74 A/contact. This product is 33.8 mm long, 41 mm tall and 41 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

