ITT CannonCA3102E14S-7S-F80Connector Circular

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

This mil-c-5015 circular CA3102E14S-7S-F80 connector from ITT will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-7. It has a receptacle type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 30.98 mm long, 30.18 mm tall and 30.18 mm deep.

Import TariffMay apply to this part

126 parts: Ships in 6 days

    Total$48.01Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 126 parts
      • Price: $48.01

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.