ITT CannonCA3102A14S-2SConnector Circular
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 14S-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc | |
| Black|Green | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 30.2 | |
| 30.2 |
This input/output mil-c-5015 circular CA3102A14S-2S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 4 contacts that are made out of brass|copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-2. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

