ITT CannonCA3101F22-23PConnector Circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

This mil-c-5015 circular CA3101F22-23P connector from ITT is extremely useful for connecting circular peripherals to your device. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-23. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 41 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 41.28 mm tall and 39.88 mm deep.

Import TariffMay apply to this part

159 parts: Ships in 5 days

    Total$124.07Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 159 parts
      • Price: $124.07

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.