ITT CannonCA3100ER20-27SConnector Circular
Conn Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 55.58 | |
| 38.89 | |
| 38.89 |
This mil-c-5015 circular CA3100ER20-27S connector from ITT will connect any inputs and outputs to your application. It has a receptacle type gender. This socket type connector's 14 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 20-27. It has a straight body orientation. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.58 mm long, 38.89 mm tall and 38.89 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

