ITT CannonCA3100ER18-19SConnector Circular

Conn Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port

The mil-c-5015 circular CA3100ER18-19S connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 18-19. This socket type connector's 10 contacts that are made out of brass|copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 49.99 mm long, 35.71 mm tall and 35.71 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.