ITT CannonCA3100E28A16SConnector Circular

Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port

Use this mil-c-5015 circular CA3100E28A16S connector from ITT for your cylindrical cable housing connection needs. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28A16. It has a straight body orientation. This device has a maximum current rating of 135/22 A. This product is 76.99 mm long, 50.8 mm tall and 55.12 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.