10-25% Off
C&KCA24J137207HQSwitch Rocker
Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC 186.42VA Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Rocker | |
| 15@125VAC | |
| 186.42 | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Red Translucent | |
| 2 | |
| 10.59 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 9.19 | |
| 10.31 | |
| Red | |
| Red Translucent | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 33.53 | |
| 25.5 | |
| 34.5 |
Do you need a safe way to turn off and on your device? Use this CA24J137207HQ rocker switch from C&K Components for a sleek look. It has a DPST configuration. This device has a maximum current rating of 15 A @ 125VAC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The CA24J137207HQ rocker switch panel has a quick connect termination style. This product is 33.53 mm long, 34.5 mm tall and 25.5 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

