ITT CannonCA08COM-E10SL-3S-B-01-44Connector Circular

Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

Use this mil-c-5015 circular CA08COM-E10SL-3S-B-01-44 connector from ITT for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. Its shell size is 10SL-3. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.35 mm long and 53.4 mm tall with a diameter of 22.8 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.