ITT CannonCA06PG2019PConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 20-19 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 39.9 | |
| 70 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

