50-75% Off
C&KCA04J137207PQSwitch Rocker
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC 186.42VA Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON OFF | |
| Rocker | |
| 15@125VAC | |
| 186.42 | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Red Translucent | |
| 22.35 | |
| 1 | |
| 10.31 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 10.01 | |
| Red | |
| Red Translucent | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 34.01 | |
| 14 | |
| 21.67 | |
| 34.01 | |
| 14 | |
| 37.14 | |
| 8.03 | |
| 5.46 |
Safely turn on and off designs with this CA04J137207PQ rocker switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 15 A @ 125VAC. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The CA04J137207PQ rocker switch panel has a quick connect termination style. This product is 34.01 mm long, 37.14 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

