ITT CannonCA02COM-E10SL-3P-BConnector Circular
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Nickel | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 24.7 | |
| 25.4 | |
| 25.4 |
This mil-c-5015 circular CA02COM-E10SL-3P-B connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-3. It has a receptacle type gender. This device has a maximum current rating of 22 A. This product is 31.6 mm long, 25.4 mm tall and 25.4 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
