ITT CannonCA01COM-E20-7S-BConnector Circular
Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 20-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Nickel | |
| 22 | |
| (700VDC|500VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 73 | |
| 37.8 | |
| 37.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
