BeldenCA 00 SD 1Connector Accessories
Connector Accessories Protection Cap Straight Polyamide 6/6 Black
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Protection Cap | |
| Straight | |
| Polyamide 6/6 | |
| Black |
Make connections with an extra layer of protection with this cap CA 00 SD 1 connector accessory from Belden . It has a straight body orientation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

