KEMET CorporationC961U682MZVDBA7317Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0068uF 440VAC/300VAC Y5V 20%( 13 X 5mm) Radial Disc 10mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0068uF | |
| 20% | |
| 440VAC|300VAC | |
| 10G | |
| Y5V | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y2 | |
| 5 | |
| 13 X 5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.55 | |
| 13(Max) | |
| 5(Max) | |
| 17(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

