| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 5 | |
| 40 | |
| 125 | |
| <70 | |
| >1000 | |
| 3.3VDC | |
| 0.5VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| 3 | |
| 5000000 | |
| 100000000 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| IP67 | |
| Wash Tight | |
| -55 | |
| 85 | |
| DIP | |
| 5 | |
| 20.2 | |
| 10 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

