KEMET CorporationC907U222MYVDBA7317Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20%( 7 X 5mm) Radial Disc 7.5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 400VAC|250VAC | |
| Y5V | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 5 | |
| 7 X 5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 7(Max) | |
| 5(Max) | |
| 11(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

