KEMET CorporationC901U510JZSDCAWL35Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 51pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 51pF | |
| 5% | |
| 440VAC|300VAC | |
| 10G | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y2 | |
| 7 X 5 | |
| -40 | |
| 125 | |
| Bag | |
| 0.55 | |
| 7(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

