Silicon LabsC8051T626-B-GMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB EPROM 3V 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| C8051T62x | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| EPROM | |
| 64KB | |
| 3.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART/USB | |
| 24 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 21 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 1.8 | |
| 3 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

