Silicon LabsC8051F865-C-ISMicrocontrollers - MCUs

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V 16-Pin SOIC Tube

Crucial to any electronic system is this C8051F865-C-IS microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 2KB.

35 parts: Ships in 2 days

This item has been discontinued

    Total$0.61Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1618+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 35 parts
      • Price: $0.6083

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.