Silicon LabsC8051F702-GQRMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 1.8V/3V 64-Pin TQFP T/R
| Compliant | |
| 3A991A | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| C8051F70x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 16KB | |
| 512B | |
| Yes | |
| I2C/SPI/UART | |
| 54 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.7|1.8 | |
| 1.8|3 | |
| 1.9|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

