Silicon LabsC8051F520-C-IMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 10-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| LTB | |
| Automotive | Yes |
| PPAP | No |
| C8051F52x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 64KB | |
| Yes | |
| SPI/UART | |
| 6 | |
| 3 | |
| 16/16/16 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Programmable Counter Array | |
| 2|2.7 | |
| 2.5|3.3|5 | |
| 2.7|5.25 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

