Silicon LabsC8051F507-IQRMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin PQFP T/R
| Compliant | |
| 3A991.A.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | No |
| C8051F50x | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 32KB | |
| 4.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 25 | |
| 4 | |
| 1 | |
| 1 | |
| 32 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

