Silicon LabsC8051F360DKEmbedded System Development Boards and Kits
C8051F36 Microcontroller Development Kit 3.0625MHz CPU Win 2000
| Compliant | |
| EAR99 | |
| Active | |
| C8051F360DK | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| C8051F36 | |
| Microcontroller | |
| 2 | |
| 1 | |
| Win 2000 | |
| No |
If your project requires microprocessor-based functionality, this C8051F360DK embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 3.0625 MHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

