Silicon LabsC8051F353-GMMicrocontrollers - MCUs

8051 50 MHz 8 kB 8-bit MCU

In order to make your CPU more versatile use this fantastic C8051F353-GM microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. Its flash program memory is 8KB. Its ADC resolution is 16, while its DAC resolution is 8. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 8 bit processor.

28 parts: Ships in 2 days

    Total$3.97Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2332+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 28 parts
      • Price: $3.97

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.