Silicon LabsC8051F350DKEmbedded System Development Boards and Kits
C8051F350/C8051F351/C8051F352/C8051F353 Microcontroller Development Kit 3.0625MHz CPU Win 98 SE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| C8051F350/C8051F351/C8051F352/C8051F353 | |
| Microcontroller | |
| 1 | |
| 1 | |
| 1 | |
| Win 98 SE | |
| No |
This C8051F350DK embedded system development board from Silicon Laboratories is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 3.0625 MHz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

