Silicon LabsC8051F342-GMRMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C8051F34x | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART/USB | |
| 25 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 17 | |
| 10 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| Programmable Counter Array | |
| 2.7 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

