Silicon LabsC8051F340-GQMicrocontrollers - MCUs

8051 50 MHz 64 kB 8-bit MCU

Need a strong device that can control other devices in your circuit design? Look no further. This C8051F340-GQ microcontroller manufactured by Silicon Laboratories will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.25 V. Its ADC resolution is 10.

Total In Stock: 1,792 parts

Regional Inventory: 318

    Total$20.97Price for 1

    318 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 318 parts
      • Price: $20.9680
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,474 parts
      • Price: $15.987

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.