Silicon LabsC8051F327-GMMicrocontrollers - MCUs

8051 25 MHz 16 kB 8-bit MCU

Need a strong device that can control other devices in your circuit design? Look no further. This C8051F327-GM microcontroller manufactured by Silicon Laboratories will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor. Its flash program memory is 16KB.

3,580 parts: Ships in 2 days

    Total$1.14Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,580 parts
      • Price: $1.1390

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.