Silicon LabsC8051F132-GQMicrocontrollers - MCUs

8051 100 MHz 64 kB MAC 8-bit MCU

Automate any process or system using this C8051F132-GQ microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the 8051 core architecture. Its flash program memory is 64KB.

1 part: Ships in 2 days

    Total$19.68Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $19.68

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.