Silicon Labs C8051F126-GQ | 8K ISP FLASH MCUMicrocontrollers - MCUs

8051 50 MHz 128 kB 8-bit MCU

This C8051F126-GQ microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This is a 8 bit processor. This device is based on the 8051 core architecture. Its ADC resolution is 8/10, while its DAC resolution is 12. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.

Total In Stock: 269 parts

Regional Inventory: 4

    Total$28.51Price for 1

    4 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4 parts
      • Price: $28.51
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Taiwan
      • In Stock: 265 parts
      • Price: $32.89

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.