Silicon LabsC8051F040-GQ | 8K ISP FLASH MCUMicrocontrollers - MCUs
8051 25 MHz 64 kB CAN 8-bit MCU
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051F04x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SMBus/SPI/UART | |
| 64 | |
| 5 | |
| 2 | |
| 2 | |
| 8/8 | |
| 8/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 2.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this C8051F040-GQ microcontroller manufactured by Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 64KB. This is a 8 bit processor. Its ADC resolution is 8/12, while its DAC resolution is 12. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

