WOLFSPEED, INCC6D20065ARectifiers
Diode Schottky SiC 650V 66A 2-Pin(2+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 66 | |
| 125 | |
| 1.5@20A | |
| 30 | |
| 166000 | |
| -55 | |
| 175 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.14(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

