WOLFSPEED, INCC6D06065G-TRRectifiers
Diode Schottky SiC 650V 23A 3-Pin(2+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single Dual Cathode | |
| 650 | |
| 23 | |
| 45 | |
| 1.4@6A | |
| 20 | |
| 393(Typ) | |
| 73000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.15 mm |
| Package Length | 10.16 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

